Add To Favorites
Photo Not Available
CTVS06RF-11-99HA 7 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.92000 $109.92
5 108.03000 $540.15
10 84.38400 $843.84
25 75.71560 $1,892.89
50 67.53440 $3,376.72
100 63.78130 $6,378.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVS06RF-11-99HA-ND
Copy   CTVS06RF-11-99HA-ND
Quantity Available Supplier Direct Ship : 158
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS06RF-11-99HA

Copy   CTVS06RF-11-99HA
Description CONN PLUG MALE 7POS GOLD CRIMP
Copy   CONN PLUG MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   7 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS07RF-11-99JA
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $160.21000
  • AACTVS07RF-11-99JA-ND
  • Photo Not Available
  • CTVPS00RF-11-99JA
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $114.04000
  • CTVPS00RF-11-99JA-ND
  • Photo Not Available
  • CTVS07RF-11-99SA
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $85.50000
  • AACTVS07RF-11-99SA-ND
  • Photo Not Available
  • CTVPS00RF-11-99SA
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $53.40000
  • CTVPS00RF-11-99SA-ND
Additional Resources
Standard Package ? 1
Other Names CTVS06RF1199HA

17:57:23 10/22/2018