Add To Favorites
Photo Not Available
CTVS06RF-11-2HC 2 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.24000 $119.24
5 113.49200 $567.46
10 104.87200 $1,048.72
25 101.99880 $2,549.97
50 96.25220 $4,812.61
100 95.53390 $9,553.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVS06RF-11-2HC-ND
Copy   CTVS06RF-11-2HC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS06RF-11-2HC

Copy   CTVS06RF-11-2HC
Description CONN PLUG MALE 2POS GOLD CRIMP
Copy   CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   2 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS07RF-11-2JC
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $124.34000
  • AACTVS07RF-11-2JC-ND
  • Photo Not Available
  • CTVS07RF-11-2SC
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $124.29000
  • AACTVS07RF-11-2SC-ND
  • Photo Not Available
  • CTVPS00RF-11-2JC
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $79.31000
  • CTVPS00RF-11-2JC-ND
  • Photo Not Available
  • CTVPS00RF-11-2SC
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $65.66000
  • CTVPS00RF-11-2SC-ND
Additional Resources
Standard Package ? 1
Other Names CTVS06RF112HC

11:04:13 12/11/2018