Add To Favorites
Photo Not Available
CTVS01RF15-5S 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.79000 $125.79
5 119.73200 $598.66
10 98.57400 $985.74
25 94.60440 $2,365.11
50 89.31200 $4,465.60
100 87.98880 $8,798.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVS01RF15-5S-ND
Copy   CTVS01RF15-5S-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS01RF15-5S

Copy   CTVS01RF15-5S
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy   CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS06RF-15-5HN
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $107.82000
  • AACTVS06RF-15-5HN-ND
  • Photo Not Available
  • CTVS06RF-15-5P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $69.21000
  • AACTVS06RF-15-5P-ND
Additional Resources
Standard Package ? 1
Other Names CTVS01RF155S

02:41:05 1/24/2019