Add To Favorites
Photo Not Available
CTVPS00RF-25-24P 24 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 178.60000 $178.60
5 161.75200 $808.76
10 141.21200 $1,412.12
25 137.28960 $3,432.24
50 130.42520 $6,521.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVPS00RF-25-24P-ND
Copy   CTVPS00RF-25-24P-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVPS00RF-25-24P

Copy   CTVPS00RF-25-24P
Description CONN RCPT MALE 24POS GOLD CRIMP
Copy   CONN RCPT MALE 24POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   24 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 24
Shell Size - Insert 25-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTVPS00RF2524P

18:42:46 12/10/2018