Add To Favorites
Photo Not Available
CTVP00RW-23-151PD-LC 151 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.63000 $116.63
5 111.00800 $555.04
10 102.57700 $1,025.77
25 99.76640 $2,494.16
50 94.14580 $4,707.29
100 93.44310 $9,344.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVP00RW-23-151PD-LC-ND
Copy   AACTVP00RW-23-151PD-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVP00RW-23-151PD-LC

Copy   CTVP00RW-23-151PD-LC
Description CONN RCPT HSG MALE 151POS PNL MT
Copy   CONN RCPT HSG MALE 151POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

151 Position Circular Connector Receptacle Housing Panel Mount

Copy   151 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets HD38999 Catalog
MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 151
Shell Size - Insert 23-151
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation D
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AACTVP00RW-23-151PD-LC

23:03:56 1/15/2019