Add To Favorites
Photo Not Available
CTVP00RW-23-14H 14 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.16000 $119.16
5 113.41400 $567.07
10 104.80000 $1,048.00
25 101.92920 $2,548.23
50 96.18660 $4,809.33
100 95.46870 $9,546.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVP00RW-23-14H-ND
Copy   CTVP00RW-23-14H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVP00RW-23-14H

Copy   CTVP00RW-23-14H
Description CONN RCPT MALE 14POS GOLD CRIMP
Copy   CONN RCPT MALE 14POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   14 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets HD38999 Catalog
MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 23-14
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTVP00RW2314H

21:51:04 10/17/2018