Add To Favorites
Photo Not Available
CTVP00RW-21-41S 41 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.48000 $90.48
5 84.85200 $424.26
10 64.25500 $642.55
25 59.65000 $1,491.25
50 53.02140 $2,651.07
100 50.11610 $5,011.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVP00RW-21-41S-ND
Copy   CTVP00RW-21-41S-ND
Quantity Available Supplier Direct Ship : 51
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVP00RW-21-41S

Copy   CTVP00RW-21-41S
Description CONN RCPT FMALE 41POS GOLD CRIMP
Copy   CONN RCPT FMALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   41 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets HD38999 Catalog
MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-21-41HN
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 41POS GOLD CRIMP
  • Unit Price $132.53000
  • AACTV06RW-21-41HN-ND
  • Photo Not Available
  • CTV06RW-21-41P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 41POS GOLD CRIMP
  • Unit Price $128.10000
  • AACTV06RW-21-41P-ND
Additional Resources
Standard Package ? 1
Other Names CTVP00RW2141S

01:04:09 10/22/2018