Add To Favorites
Photo Not Available
CTVP00RW-21-16B 16 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.91000 $88.91
5 83.37800 $416.89
10 63.13900 $631.39
25 58.61320 $1,465.33
50 52.09860 $2,604.93
100 49.24390 $4,924.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVP00RW-21-16B-ND
Copy   CTVP00RW-21-16B-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVP00RW-21-16B

Copy   CTVP00RW-21-16B
Description CONN RCPT HSG FMALE 16POS PNL MT
Copy   CONN RCPT HSG FMALE 16POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle Housing Panel Mount

Copy   16 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets HD38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTVP00RW2116B

01:42:25 12/17/2018