Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CTVP00RW-17-99HE-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTVP00RW-17-99HE

Description CONN RCPT MALE 23POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets HD38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation E
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-17-99SE
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 23POS GOLD CRIMP
  • Unit Price $153.64000
  • CTV06RW-17-99SE-ND
Additional Resources
Standard Package ? 1
Other Names CTVP00RW1799HE

16:51:32 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.48000 $109.48
5 103.78200 $518.91
10 84.52500 $845.25
25 80.10520 $2,002.63
50 75.68560 $3,784.28
100 73.47590 $7,347.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback