Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CTVP00RW-17-73PE-LC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CTVP00RW-17-73PE-LC

Description CONN RCPT HSNG MALE 73POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

73 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets HD38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 73
Shell Size - Insert 17-73
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation E
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTVP00RW1773PELC

10:40:14 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.68000 $107.68
5 105.82400 $529.12
10 82.66100 $826.61
25 78.33920 $1,958.48
50 74.01700 $3,700.85
100 71.85590 $7,185.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback