Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CTVP00RW-17-6JE-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTVP00RW-17-6JE

Description CONN RCPT FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets HD38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation E
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-17-6PE
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $148.85000
  • CTV06RW-17-6PE-ND
  • Photo Not Available
  • CTV06RW-17-6HE
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $142.60000
  • CTV06RW-17-6HE-ND
Additional Resources
Standard Package ? 1
Other Names CTVP00RW176JE

14:18:21 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.86000 $109.86
5 104.14600 $520.73
10 84.82300 $848.23
25 80.38800 $2,009.70
50 75.95280 $3,797.64
100 73.73520 $7,373.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback