Add To Favorites
Photo Not Available
CTVP00RW-17-35SA 55 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.43000 $88.43
5 82.93600 $414.68
10 71.48100 $714.81
25 67.35680 $1,683.92
50 63.69120 $3,184.56
100 61.40010 $6,140.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVP00RW-17-35SA-ND
Copy   AACTVP00RW-17-35SA-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVP00RW-17-35SA

Copy   CTVP00RW-17-35SA
Description CONN RCPT FMALE 55POS GOLD CRIMP
Copy   CONN RCPT FMALE 55POS GOLD CRIMP
Detailed Description

55 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   55 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets HD38999 Catalog
MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CTV06RW-17-35HA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $140.07000
  • CTV06RW-17-35HA-ND
  • Photo Not Available
  • CTV06RW-17-35PA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $82.40000
  • CTV06RW-17-35PA-ND
Additional Resources
Standard Package ? 1
Other Names AACTVP00RW-17-35SA

11:56:27 12/16/2018