Add To Favorites
Photo Not Available
CTVP00RW-11-2HB 2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.85000 $97.85
5 89.18800 $445.94
10 78.99400 $789.94
25 74.40760 $1,860.19
50 70.33040 $3,516.52
100 67.78210 $6,778.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVP00RW-11-2HB-ND
Copy   CTVP00RW-11-2HB-ND
Quantity Available Supplier Direct Ship : 66
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVP00RW-11-2HB

Copy   CTVP00RW-11-2HB
Description CONN RCPT MALE 2POS GOLD CRIMP
Copy   CONN RCPT MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets HD38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-11-2JB
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 2POS GOLD CRIMP
  • Unit Price $104.89000
  • CTV06RW-11-2JB-ND
  • Photo Not Available
  • CTV06RW-11-2SB
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 2POS GOLD CRIMP
  • Unit Price $104.84000
  • CTV06RW-11-2SB-ND
Additional Resources
Standard Package ? 1
Other Names CTVP00RW112HB

05:04:22 10/16/2018