Add To Favorites
Photo Not Available
CTV07RW-25-35S-LC 128 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.84000 $93.84
5 85.53400 $427.67
10 75.75900 $757.59
25 71.36040 $1,784.01
50 67.45020 $3,372.51
100 65.00640 $6,500.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV07RW-25-35S-LC-ND
Copy   CTV07RW-25-35S-LC-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV07RW-25-35S-LC

Copy   CTV07RW-25-35S-LC
Description CONN RCPT HSG FMALE 128POS PANEL
Copy   CONN RCPT HSG FMALE 128POS PANEL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

128 Position Circular Connector Receptacle Housing Panel Mount

Copy   128 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV07RW2535SLC

08:55:48 10/15/2018