Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CTV07RW-15-97SD-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTV07RW-15-97SD

Description CONN RCPT FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation D
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-15-97PD
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 12POS GOLD CRIMP
  • Unit Price $78.46000
  • CTV06RW-15-97PD-ND
  • Photo Not Available
  • CTV06RW-15-97HD
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 12POS GOLD CRIMP
  • Unit Price $129.54000
  • CTV06RW-15-97HD-ND
Additional Resources
Standard Package ? 1
Other Names CTV07RW1597SD

14:56:28 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.74000 $114.74
5 108.77200 $543.86
10 88.01100 $880.11
25 83.37880 $2,084.47
50 78.74680 $3,937.34
100 77.00970 $7,700.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback