Add To Favorites
Photo Not Available
CTV07RW-11-99SA 7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.10000 $87.10
5 81.68000 $408.40
10 70.39800 $703.98
25 66.33680 $1,658.42
50 62.72660 $3,136.33
100 60.47020 $6,047.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV07RW-11-99SA-ND
Copy   CTV07RW-11-99SA-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV07RW-11-99SA

Copy   CTV07RW-11-99SA
Description CONN RCPT FMALE 7POS GOLD CRIMP
Copy   CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-11-99HA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $109.82000
  • CTV06RW-11-99HA-ND
  • Photo Not Available
  • CTV06RW-11-99PA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $70.06000
  • CTV06RW-11-99PA-ND
Additional Resources
Standard Package ? 1
Other Names CTV07RW1199SA

18:46:05 12/11/2018