Add To Favorites
Photo Not Available
CTV07RW-11-99PB-LC 7 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.12000 $125.12
5 119.08800 $595.44
10 110.04300 $1,100.43
25 107.02840 $2,675.71
50 100.99840 $5,049.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV07RW-11-99PB-LC-ND
Copy   CTV07RW-11-99PB-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV07RW-11-99PB-LC

Copy   CTV07RW-11-99PB-LC
Description CONN RCPT HSNG MALE 7POS PNL MT
Copy   CONN RCPT HSNG MALE 7POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Copy   7 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV07RW1199PBLC

13:33:29 1/20/2019