Add To Favorites
Photo Not Available
CTV07RW-11-98SE 6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.02000 $115.02
5 109.03800 $545.19
10 88.22500 $882.25
25 83.58200 $2,089.55
50 78.93840 $3,946.92
100 77.19720 $7,719.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV07RW-11-98SE-ND
Copy   CTV07RW-11-98SE-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV07RW-11-98SE

Copy   CTV07RW-11-98SE
Description CONN RCPT FMALE 6POS GOLD CRIMP
Copy   CONN RCPT FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-11-98PE
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 6POS GOLD CRIMP
  • Unit Price $72.41000
  • CTV06RW-11-98PE-ND
Additional Resources
Standard Package ? 1
Other Names CTV07RW1198SE

06:12:34 12/19/2018