Add To Favorites
Photo Not Available
CTV07RW-11-35PA 13 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.05000 $89.05
5 83.51800 $417.59
10 71.98200 $719.82
25 67.82880 $1,695.72
50 64.13740 $3,206.87
100 61.83030 $6,183.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV07RW-11-35PA-ND
Copy   CTV07RW-11-35PA-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV07RW-11-35PA

Copy   CTV07RW-11-35PA
Description CONN RCPT MALE 13POS GOLD CRIMP
Copy   CONN RCPT MALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   13 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV06RW-11-35SA
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 13POS GOLD CRIMP
  • Unit Price $66.70000
  • CTV06RW-11-35SA-ND
Additional Resources
Standard Package ? 1
Other Names CTV07RW1135PA

14:18:15 10/18/2018