Add To Favorites
Photo Not Available
CTV06RW-9-9SE-LC 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.52000 $114.52
5 108.56200 $542.81
10 87.84200 $878.42
25 78.79440 $1,969.86
50 70.76640 $3,538.32
100 68.20240 $6,820.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-9-9SE-LC-ND
Copy   CTV06RW-9-9SE-LC-ND
Quantity Available Supplier Direct Ship : 84
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-9-9SE-LC

Copy   CTV06RW-9-9SE-LC
Description CONN PLUG HSNG FMALE 9POS INLINE
Copy   CONN PLUG HSNG FMALE 9POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 9
Shell Size - Insert 9-9
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation E
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.858" (21.79mm)
Coupling Nut Material, Plating Composite
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV06RW99SELC

05:23:39 10/17/2018