Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CTV06RW-21-35SC-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTV06RW-21-35SC

Description CONN PLUG FMALE 79POS GOLD CRIMP
Detailed Description

79 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation C
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Olive Drab Cadmium Plated
Contact Finish Gold
Features Coupling Nut, Self Locking
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV07RW-21-35HC
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 79POS GOLD CRIMP
  • Unit Price $180.64000
  • CTV07RW-21-35HC-ND
  • Photo Not Available
  • CTV07RW-21-35PC
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 79POS GOLD CRIMP
  • Unit Price $133.36000
  • CTV07RW-21-35PC-ND
  • Photo Not Available
  • CTVP00RW-21-35HC
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 79POS GOLD CRIMP
  • Unit Price $139.95000
  • CTVP00RW-21-35HC-ND
  • Photo Not Available
  • CTVP00RW-21-35PC
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 79POS GOLD CRIMP
  • Unit Price $86.88000
  • CTVP00RW-21-35PC-ND
Additional Resources
Standard Package ? 1
Other Names CTV06RW2135SC

15:58:33 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.23000 $119.23
5 113.03000 $565.15
10 102.69200 $1,026.92
25 98.55720 $2,463.93
50 93.04340 $4,652.17
100 91.66490 $9,166.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback