Add To Favorites
Photo Not Available
CTV06RW-11-99SB 7 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.79000 $108.79
5 106.91200 $534.56
10 83.51000 $835.10
25 79.14400 $1,978.60
50 74.77740 $3,738.87
100 72.59410 $7,259.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-11-99SB-ND
Copy   CTV06RW-11-99SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-11-99SB

Copy   CTV06RW-11-99SB
Description CONN PLUG FMALE 7POS GOLD CRIMP
Copy   CONN PLUG FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV07RW-11-99HB
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $131.46000
  • CTV07RW-11-99HB-ND
  • Photo Not Available
  • CTV07RW-11-99PB
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $129.72000
  • CTV07RW-11-99PB-ND
  • Photo Not Available
  • CTVP00RW-11-99HB
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $89.74000
  • CTVP00RW-11-99HB-ND
  • Photo Not Available
  • CTVP00RW-11-99PB
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $65.96000
  • CTVP00RW-11-99PB-ND
Additional Resources
Standard Package ? 1
Other Names CTV06RW1199SB

17:29:11 1/18/2019