Add To Favorites
Photo Not Available
CTV06RW-11-99PD 7 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.07000 $113.07
5 107.18600 $535.93
10 87.29900 $872.99
25 82.73400 $2,068.35
50 78.16940 $3,908.47
100 75.88710 $7,588.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-11-99PD-ND
Copy   CTV06RW-11-99PD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-11-99PD

Copy   CTV06RW-11-99PD
Description CONN PLUG MALE 7POS GOLD CRIMP
Copy   CONN PLUG MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   7 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV06RW1199PD

03:14:54 10/18/2018