Add To Favorites
Photo Not Available
CTV06RW-11-99HD 7 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.74000 $114.74
5 108.77000 $543.85
10 88.01000 $880.10
25 83.37760 $2,084.44
50 78.74540 $3,937.27
100 77.00830 $7,700.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-11-99HD-ND
Copy   CTV06RW-11-99HD-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-11-99HD

Copy   CTV06RW-11-99HD
Description CONN PLUG MALE 7POS GOLD CRIMP
Copy   CONN PLUG MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   7 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV06RW1199HD

17:49:13 12/18/2018