Add To Favorites
Photo Not Available
CTV06RW-11-99HA 7 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.04000 $114.04
5 108.11000 $540.55
10 87.47600 $874.76
25 82.87200 $2,071.80
50 78.26800 $3,913.40
100 76.54150 $7,654.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-11-99HA-ND
Copy   CTV06RW-11-99HA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-11-99HA

Copy   CTV06RW-11-99HA
Description CONN PLUG MALE 7POS GOLD CRIMP
Copy   CONN PLUG MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   7 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV07RW-11-99JA
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $162.73000
  • CTV07RW-11-99JA-ND
  • Photo Not Available
  • CTV07RW-11-99SA
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $86.30000
  • CTV07RW-11-99SA-ND
  • Photo Not Available
  • CTVP00RW-11-99SA
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $52.08000
  • AACTVP00RW-11-99SA-ND
Additional Resources
Standard Package ? 1
Other Names CTV06RW1199HA

17:37:31 1/22/2019