Add To Favorites
Photo Not Available
CTV06RW-11-2PD 2 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.54000 $118.54
5 112.83000 $564.15
10 94.76100 $947.61
25 89.77400 $2,244.35
50 84.78640 $4,239.32
100 82.91620 $8,291.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-11-2PD-ND
Copy   CTV06RW-11-2PD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-11-2PD

Copy   CTV06RW-11-2PD
Description CONN PLUG MALE 2POS GOLD CRIMP
Copy   CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   2 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV06RW112PD

08:30:43 12/11/2018