Add To Favorites
Photo Not Available
CTV06RW-11-2HB 2 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.31000 $118.31
5 112.60400 $563.02
10 94.57100 $945.71
25 89.59400 $2,239.85
50 84.61640 $4,230.82
100 82.74990 $8,274.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-11-2HB-ND
Copy   CTV06RW-11-2HB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-11-2HB

Copy   CTV06RW-11-2HB
Description CONN PLUG MALE 2POS GOLD CRIMP
Copy   CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   2 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTV07RW-11-2JB
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $133.11000
  • CTV07RW-11-2JB-ND
  • Photo Not Available
  • CTV07RW-11-2SB
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $92.39000
  • CTV07RW-11-2SB-ND
  • Photo Not Available
  • CTVP00RW-11-2JB
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $99.62000
  • CTVP00RW-11-2JB-ND
  • Photo Not Available
  • CTVP00RW-11-2SB
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 2POS GOLD CRIMP
  • Unit Price $64.15000
  • CTVP00RW-11-2SB-ND
Additional Resources
Standard Package ? 1
Other Names CTV06RW112HB

05:51:17 10/21/2018