Add To Favorites
Photo Not Available
CTV06RW-11-19SA-LC 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.20000 $132.20
5 125.82800 $629.14
10 103.59200 $1,035.92
25 93.48480 $2,337.12
50 83.89980 $4,194.99
100 82.04900 $8,204.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RW-11-19SA-LC-ND
Copy   CTV06RW-11-19SA-LC-ND
Quantity Available Supplier Direct Ship : 82
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RW-11-19SA-LC

Copy   CTV06RW-11-19SA-LC
Description CONN PLUG HSG FMALE 19POS INLINE
Copy   CONN PLUG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 19
Shell Size - Insert 11-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.984" (24.99mm)
Coupling Nut Material, Plating Composite
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV06RW1119SALC

12:39:24 10/15/2018