Add To Favorites
Photo Not Available
CTV06RF-13-32PC-LC 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 136.13000 $136.13
5 128.47000 $642.35
10 122.51400 $1,225.14
25 119.11080 $2,977.77
50 113.15500 $5,657.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTV06RF-13-32PC-LC-ND
Copy   CTV06RF-13-32PC-LC-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTV06RF-13-32PC-LC

Copy   CTV06RF-13-32PC-LC
Description CONN PLUG HSNG MALE 32POS INLINE
Copy   CONN PLUG HSNG MALE 32POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 32
Shell Size - Insert 13-32
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTV06RF1332PCLC

11:31:12 10/23/2018