Add To Favorites
Photo Not Available
BACC63DC25-4PAH 56 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 127.55000 $127.55
5 121.40000 $607.00
10 112.17900 $1,121.79
25 109.10560 $2,727.64
50 102.95900 $5,147.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BACC63DC25-4PAH-ND
Copy   BACC63DC25-4PAH-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63DC25-4PAH

Copy   BACC63DC25-4PAH
Description CONN RCPT HSNG MALE 56POS PNL MT
Copy   CONN RCPT HSNG MALE 56POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

56 Position Circular Connector Receptacle Housing Panel Mount

Copy   56 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (8), 20 (48)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BACC63DC254PAH

19:07:39 1/16/2019