Add To Favorites
Photo Not Available
BACC63CU25-20SNH 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.28000 $89.28
5 83.73000 $418.65
10 72.16600 $721.66
25 68.00240 $1,700.06
50 64.30140 $3,215.07
100 61.98840 $6,198.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BACC63CU25-20SNH-ND
Copy   BACC63CU25-20SNH-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CU25-20SNH

Copy   BACC63CU25-20SNH
Description CONN RCPT HSG FMALE 30POS PNL MT
Copy   CONN RCPT HSG FMALE 30POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount

Copy   30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 30 (23 + 4 Coax + 3 Twinax)
Shell Size - Insert 25-20
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BACC63CU2520SNH

12:22:20 12/18/2018