Add To Favorites
Photo Not Available
BACC63CU21D11PN 11 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.24000 $118.24
5 112.54200 $562.71
10 94.52000 $945.20
25 89.54480 $2,238.62
50 84.57020 $4,228.51
100 82.70470 $8,270.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AABACC63CU21D11PN-ND
Copy   AABACC63CU21D11PN-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CU21D11PN

Copy   BACC63CU21D11PN
Description BACC 11C 11#12 PIN RECP CAD OD
Copy   BACC 11C 11#12 PIN RECP CAD OD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Male Pins Crimp

Copy   11 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AABACC63CU21D11PN

20:43:02 10/15/2018