Add To Favorites
Photo Not Available
BACC63CU21-16PN 16 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.38000 $109.38
5 107.49200 $537.46
10 83.96500 $839.65
25 75.34040 $1,883.51
50 71.21220 $3,560.61
100 68.63200 $6,863.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BACC63CU21-16PN-ND
Copy   BACC63CU21-16PN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CU21-16PN

Copy   BACC63CU21-16PN
Description BACC 16C 16#16 PIN RECP NI
Copy   BACC 16C 16#16 PIN RECP NI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Male Pins Crimp

Copy   16 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BACC63CU2116PN

11:04:53 12/11/2018