Add To Favorites
Photo Not Available
BACC63CU21-11PN 11 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.22000 $119.22
5 113.47000 $567.35
10 95.29900 $952.99
25 90.28360 $2,257.09
50 85.26800 $4,263.40
100 83.38700 $8,338.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BACC63CU21-11PN-ND
Copy   BACC63CU21-11PN-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CU21-11PN

Copy   BACC63CU21-11PN
Description BACC 11C 11#12 PIN RECP NI
Copy   BACC 11C 11#12 PIN RECP NI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Male Pins Crimp

Copy   11 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BACC63CU2111PN

06:01:52 10/16/2018