Add To Favorites
Photo Not Available
BACC63CT15-19PB 19 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.82000 $116.82
5 111.19200 $555.96
10 93.38600 $933.86
25 88.47080 $2,211.77
50 83.55560 $4,177.78
100 81.71250 $8,171.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BACC63CT15-19PB-ND
Copy   BACC63CT15-19PB-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CT15-19PB

Copy   BACC63CT15-19PB
Description BACC 19C 19#20 PIN PLUG NI
Copy   BACC 19C 19#20 PIN PLUG NI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Crimp

Copy   19 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 15-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BACC63CT1519PB

08:19:25 1/21/2019