Add To Favorites
Photo Not Available
BACC47GD4A Socket Contact Size 12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.68000 $37.68
5 32.95200 $164.76
10 32.10600 $321.06
25 30.24760 $756.19
50 28.21960 $1,410.98
100 22.28140 $2,228.14
250 21.07700 $5,269.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BACC47GD4A-ND
Copy   BACC47GD4A-ND
Quantity Available Supplier Direct Ship : 164
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC47GD4A

Copy   BACC47GD4A
Description CONTACT SOCKET SZ 12
Copy   CONTACT SOCKET SZ 12
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 12

Copy   Socket Contact  Size 12
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:48:32 1/24/2019