Add To Favorites
Photo Not Available
91-569761-35G 6 Position Circular Connector Receptacle, Male Pins Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.84000 $118.84
5 112.66000 $563.30
10 102.35600 $1,023.56
25 98.23400 $2,455.85
50 92.73820 $4,636.91
100 91.36440 $9,136.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 91-569761-35G-ND
Copy   91-569761-35G-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91-569761-35G

Copy   91-569761-35G
Description TVPS00RF-9-35PA W/ PC CONTACTS
Copy   TVPS00RF-9-35PA W/ PC CONTACTS
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder

Copy   6 Position Circular Connector Receptacle, Male Pins Solder
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 9156976135G

20:48:52 10/16/2018