Add To Favorites
Photo Not Available
2M809-043 Socket Contact 26-30 AWG Size 23 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
5 3.18400 $15.92
10 2.73800 $27.38
25 2.43120 $60.78
50 2.28100 $114.05
100 2.08630 $208.63
250 1.97836 $494.59
500 1.93040 $965.20
1,000 1.88243 $1,882.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M809-043-ND
Copy   2M809-043-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M809-043

Copy   2M809-043
Description CONTACT SOCKET 26-30AWG CRIMP
Copy   CONTACT SOCKET 26-30AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 26-30 AWG Size 23 Crimp Gold

Copy   Socket Contact 26-30 AWG Size 23 Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 23
Wire Gauge or Range - AWG 26-30 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M809043

17:37:47 11/18/2018