Add To Favorites
Photo Not Available
2M805-004-02M9-25SA 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.28000 $120.28
5 114.48600 $572.43
10 105.79200 $1,057.92
25 102.89320 $2,572.33
50 97.09640 $4,854.82
100 96.37180 $9,637.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AA2M805-004-02M9-25SA-ND
Copy   AA2M805-004-02M9-25SA-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M805-004-02M9-25SA

Copy   2M805-004-02M9-25SA
Description M805 5C 5#20HD SKT RECP THRD
Copy   M805 5C 5#20HD SKT RECP THRD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 9-25
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names AA2M805-004-02M9-25SA

08:37:50 10/20/2018