Add To Favorites
Photo Not Available
2M805-001-16ZNU9-10PA 10 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.88000 $120.88
5 115.05600 $575.28
10 106.31700 $1,063.17
25 103.40440 $2,585.11
50 97.57880 $4,878.94
100 96.85060 $9,685.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M805-001-16ZNU9-10PA-ND
Copy   2M805-001-16ZNU9-10PA-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M805-001-16ZNU9-10PA

Copy   2M805-001-16ZNU9-10PA
Description M805 10C 10#23 PIN PLUG OM
Copy   M805 10C 10#23 PIN PLUG OM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   10 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 10
Shell Size - Insert 9-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Self Locking
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.397" (10.08mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80500116ZNU910PA

02:10:57 1/19/2019