Add To Favorites
Photo Not Available
2M804-001-06M12-201SB 12 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.78000 $119.78
5 113.55400 $567.77
10 91.88100 $918.81
25 87.04520 $2,176.13
50 82.20920 $4,110.46
100 80.39580 $8,039.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M804-001-06M12-201SB-ND
Copy   2M804-001-06M12-201SB-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M804-001-06M12-201SB

Copy   2M804-001-06M12-201SB
Description M804 12C 10#23 2#12 SKT PLU OM
Copy   M804 12C 10#23 2#12 SKT PLU OM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   12 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12
Shell Size - Insert 12-201
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Push-Pull
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Shielded
Current Rating 5A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.653" (16.59mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80400106M12201SB

12:44:26 12/13/2018