Add To Favorites
Photo Not Available
2M804-001-06M10-5SA 5 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.35000 $96.35
5 91.05600 $455.28
10 80.99800 $809.98
25 76.76320 $1,919.08
50 72.52780 $3,626.39
100 70.41020 $7,041.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M804-001-06M10-5SA-ND
Copy   2M804-001-06M10-5SA-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M804-001-06M10-5SA

Copy   2M804-001-06M10-5SA
Description M804 5C 5#16 SKT PLUG OM
Copy   M804 5C 5#16 SKT PLUG OM
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 10-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Push-Pull
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.563" (14.30mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80400106M105SA

19:07:54 10/15/2018