Add To Favorites
Photo Not Available
2M804-001-06M10-201PA 6 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.46000 $98.46
5 89.74000 $448.70
10 79.48400 $794.84
25 74.86880 $1,871.72
50 70.76640 $3,538.32
100 68.20240 $6,820.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M804-001-06M10-201PA-ND
Copy   2M804-001-06M10-201PA-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M804-001-06M10-201PA

Copy   2M804-001-06M10-201PA
Description M804 6C 4#23 2#12 PIN PLUG OM
Copy   M804 6C 4#23 2#12 PIN PLUG OM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   6 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 10-201
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Push-Pull
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Shielded
Current Rating 5A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.563" (14.30mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80400106M10201PA

09:39:26 10/16/2018