Add To Favorites
Photo Not Available
2M803-003-07NF9-19BN 19 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.51000 $109.51
5 103.81200 $519.06
10 84.55100 $845.51
25 80.13000 $2,003.25
50 75.70900 $3,785.45
100 73.49850 $7,349.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M803-003-07NF9-19BN-ND
Copy   2M803-003-07NF9-19BN-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M803-003-07NF9-19BN

Copy   2M803-003-07NF9-19BN
Description CONN RCPT HSNG FMALE 19POS PANEL
Copy   CONN RCPT HSNG FMALE 19POS PANEL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   19 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 19
Shell Size - Insert 9-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Polyphenylene Sulfide (PPS)
Contact Shape Circular
Operating Temperature -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80300307NF919BN

17:16:32 12/18/2018