Add To Favorites
Photo Not Available
2M803-002-06ZNU9-4PN 4 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.75000 $119.75
5 113.52000 $567.60
10 103.13800 $1,031.38
25 98.98480 $2,474.62
50 93.44700 $4,672.35
100 92.06260 $9,206.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M803-002-06ZNU9-4PN-ND
Copy   2M803-002-06ZNU9-4PN-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M803-002-06ZNU9-4PN

Copy   2M803-002-06ZNU9-4PN
Description M803 4C 4#16 PIN PLUG THRD
Copy   M803 4C 4#16 PIN PLUG THRD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   4 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 9-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80300206ZNU94PN

03:16:07 10/18/2018