Add To Favorites
Photo Not Available
2M803-002-06ZNU6-4PN 4 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.66000 $112.66
5 106.79600 $533.98
10 97.02900 $970.29
25 93.12160 $2,328.04
50 87.91200 $4,395.60
100 86.60960 $8,660.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M803-002-06ZNU6-4PN-ND
Copy   2M803-002-06ZNU6-4PN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M803-002-06ZNU6-4PN

Copy   2M803-002-06ZNU6-4PN
Description M803 4C 4#23 PIN PLUG THRD
Copy   M803 4C 4#23 PIN PLUG THRD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   4 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 6-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80300206ZNU64PN

16:58:10 10/16/2018