Photo Not Available
2M803-002-06ZNU5-3PN 3 Position Circular Connector Plug, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number 2M803-002-06ZNU5-3PN-ND
Copy   2M803-002-06ZNU5-3PN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M803-002-06ZNU5-3PN

Copy   2M803-002-06ZNU5-3PN
Description M803 3C 3#23 PIN PLUG THRD
Copy   M803 3C 3#23 PIN PLUG THRD
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   3 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 5-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80300206ZNU53PN

18:26:16 1/18/2019