Add To Favorites
Photo Not Available
2M801-010-07NF6-6SB 6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.15000 $116.15
5 110.10400 $550.52
10 89.08900 $890.89
25 84.40000 $2,110.00
50 79.71100 $3,985.55
100 77.95260 $7,795.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AA2M801-010-07NF6-6SB-ND
Copy   AA2M801-010-07NF6-6SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M801-010-07NF6-6SB

Copy   2M801-010-07NF6-6SB
Description M801 6C 6#23 SKT RECP THRD
Copy   M801 6C 6#23 SKT RECP THRD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 6-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AA2M801-010-07NF6-6SB

23:48:40 12/13/2018