Add To Favorites
Photo Not Available
2M801-010-07NF6-6SA 6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.15000 $116.15
5 110.10400 $550.52
10 100.03300 $1,000.33
25 96.00440 $2,400.11
50 90.63360 $4,531.68
100 89.29090 $8,929.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AA2M801-010-07NF6-6SA-ND
Copy   AA2M801-010-07NF6-6SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M801-010-07NF6-6SA

Copy   2M801-010-07NF6-6SA
Description M801 6C 6#23 SKT RECP THRD
Copy   M801 6C 6#23 SKT RECP THRD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 6-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AA2M801-010-07NF6-6SA

05:08:29 12/14/2018