Add To Favorites
Photo Not Available
2M801-009-01ZN8-200SA 6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.22000 $110.22
5 104.48400 $522.42
10 85.09900 $850.99
25 76.35640 $1,908.91
50 72.17260 $3,608.63
100 69.55770 $6,955.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AA2M801-009-01ZN8-200SA-ND
Copy   AA2M801-009-01ZN8-200SA-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M801-009-01ZN8-200SA

Copy   2M801-009-01ZN8-200SA
Description M801 6C 4#23 2#20 SKT RECP OM
Copy   M801 6C 4#23 2#20 SKT RECP OM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 8-200
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Zinc Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Shielded
Current Rating 5A, 7A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.445" (11.30mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AA2M801-009-01ZN8-200SA

22:31:17 12/13/2018